Parametric results for: NLAS4684MNR2G. under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: nlas4684mnr2g
Select parts from the table below to compare.
Compare
Compare
NLAS4684MNR2G
onsemi
$0.6218 Yes Obsolete 3 V YES 1 Ω 60 mΩ 60 ns 50 ns SPDT CMOS 1 2 65 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE MILITARY S-XDSO-N10 Not Qualified e3 1 125 °C -55 °C 260 40 10 UNSPECIFIED HVSON SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 3 mm 1 mm 3 mm ONSEMI DFN10, 3x3, 0.5P QFN-10 10 485C compliant 8542.39.00.01 onsemi
NLAS4684MNR2G
Rochester Electronics LLC
Check for Price No Active 3 V YES 1 Ω 60 mΩ 60 ns 50 ns SPDT CMOS 1 2 65 dB 5.5 V 1.8 V MILITARY S-XDSO-N10 COMMERCIAL e3 NOT SPECIFIED 125 °C -55 °C 260 40 10 UNSPECIFIED HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 1 mm 3 mm ROCHESTER ELECTRONICS LLC QFN 3 X 3 MM, 0.5 MM PITCH, LEAD FREE, QFN-10 10 unknown