Filter Your Search
1 - 4 of 4 results
|
NL565050T-103J-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 10 mH | 150 Ω | 5 % | YES | 79.6 kHz | 25 mA | 500 kHz | FERRITE | 20 | 2220 | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | 2220 | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
NL565050T-103J-PF
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 mH | 150 Ω | 5 % | YES | 79.6 kHz | 25 mA | 500 kHz | Ferrite | 20 | 2220 | RF INDUCTOR | 1 | NO | 105 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5 mm | 5.6 mm | 5 mm | TDK CORP | 2220 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
NL565050T-103J-S
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 10 mH | 150 Ω | 5 % | YES | 79.6 kHz | 25 mA | 500 kHz | FERRITE | 20 | 2220 | RF INDUCTOR | 1 | NO | e0 | 85 °C | -25 °C | Wirewound | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | 5 mm | 5.6 mm | 5 mm | YAGEO CORP | 2220 | compliant | EAR99 | 8504.50.80.00 | |||||
|
NL565050T-103J
TDK Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 10 mH | 150 Ω | 5 % | YES | 79.6 kHz | 25 mA | 500 kHz | 20 | 2220 | RF INDUCTOR | 1 | YES | 85 °C | -40 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5 mm | 5.6 mm | 5 mm | TDK CORP | 2220 | unknown | EAR99 | 8504.50.80.00 | TDK |