Filter Your Search
1 - 7 of 7 results
|
NL453232T-820K
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 82 µH | 7 Ω | 10 % | YES | 2.52 MHz | 120 mA | 8 MHz | 50 | RF INDUCTOR | 1 | NO | 85 °C | -20 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
NL453232T-820K-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 82 µH | 7 Ω | 10 % | YES | 2.52 MHz | 120 mA | 8 MHz | FERRITE | 50 | 1812 | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | 1812 | |||||||||||
|
NL453232T-820K
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 82 µH | 7 Ω | 10 % | YES | 2.52 MHz | 120 mA | 8 MHz | 50 | RF INDUCTOR | 1 | NO | e0 | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | J BEND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
NL453232T-820J-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 82 µH | 7 Ω | 5 % | YES | 2.52 MHz | 120 mA | 8 MHz | FERRITE | 50 | 1812 | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | 1812 | |||||||||||
|
NL453232T-820J
TDK Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 82 µH | 7 Ω | 5 % | YES | 2.52 MHz | 120 mA | 8 MHz | 50 | 1812 | RF INDUCTOR | 1 | NO | e0 | 85 °C | -20 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | 1812 | |||||
|
NL453232T-820J-PF
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 82 µH | 7 Ω | 5 % | YES | 2.52 MHz | 120 mA | 8 MHz | Ferrite | 50 | 1813 | RF INDUCTOR | 1 | NO | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | CHIP | TDK | ||||
|
NL453232T-820K-S
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 82 µH | 7 Ω | 10 % | YES | 2.52 MHz | 120 mA | 8 MHz | FERRITE | 50 | 1812 | RF INDUCTOR | 1 | NO | e0 | 85 °C | -25 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | 1812 |