Filter Your Search
1 - 3 of 3 results
|
NL453232T-181J-PF
TDK Corporation
|
$0.2593 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 180 µH | 9.5 Ω | 5 % | YES | 796 kHz | 102 mA | 5 MHz | Ferrite | 40 | 1813 | RF INDUCTOR | 1 | NO | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | TDK CORP | CHIP | not_compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
NL453232T-181J
TDK Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 180 µH | 9.5 Ω | 5 % | YES | 796 kHz | 102 mA | 5 MHz | 40 | 1812 | RF INDUCTOR | 1 | NO | e0 | 85 °C | -20 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | TDK CORP | 1812 | unknown | EAR99 | 8504.50.80.00 | |||||
|
NL453232T-181J-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 180 µH | 9.5 Ω | 5 % | YES | 796 kHz | 102 mA | 5 MHz | FERRITE | 40 | 1812 | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | 1812 | compliant | EAR99 | 8504.50.80.00 |