Parametric results for: NL37WZ04MQ1TCG under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nl37wz04mq1tcg
Select parts from the table below to compare.
Compare
Compare
NL37WZ04MQ1TCG
onsemi
Check for Price Yes Active 2.3 V 10 ns 5 ns 3 1 YES VQCCN 50 pF LVC/LCX/Z INVERTER CMOS 24 mA 10 µA 5.5 V 1.65 V MILITARY S-PQCC-N8 1 125 °C -55 °C 260 10 8 PLASTIC/EPOXY LCC8,.06SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE TR NO LEAD 500 µm DUAL 600 µm 1.6 mm 1.6 mm ON SEMICONDUCTOR UDFN-8 compliant 8542.39.00.01 2019-11-27