Filter Your Search
1 - 1 of 1 results
|
NL322522-471KT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 40 Ω | 10 % | YES | 796 kHz | 25 mA | 4 MHz | FERRITE | 20 | 1210 | RF INDUCTOR | 1 | NO | Q MEASURED AT 20 MHZ | e3 | 100 °C | -20 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | VENKEL LTD | 1210 | compliant | EAR99 | 8504.50.80.00 |