Filter Your Search
1 - 10 of 988 results
|
NL322522T-100K
YAGEO Corporation
|
$0.0855 | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 10 µH | 2.1 Ω | 10 % | YES | 2.52 MHz | 150 mA | 36 MHz | 30 | RF INDUCTOR | 1 | NO | e3 | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | J BEND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
NL322522T-101K
YAGEO Corporation
|
$0.1170 | Transferred | GENERAL PURPOSE INDUCTOR | 100 µH | 10 Ω | 10 % | YES | 796 kHz | 40 mA | 10 MHz | 20 | RF INDUCTOR | 1 | NO | e0 | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | J BEND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
MCNL322522B2-680K
SPC Multicomp
|
$0.2103 | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 68 µH | 9 Ω | 10 % | YES | 2.52 MHz | 50 mA | 12 MHz | 30 | RF INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
MCNL322522B2-3R3K
SPC Multicomp
|
$0.2103 | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 3.3 µH | 1.2 Ω | 10 % | YES | 7.96 MHz | 260 mA | 60 MHz | 30 | RF INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
NL322522T-R33J-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 330 nH | 400 mΩ | 5 % | YES | 25.2 MHz | 450 mA | 300 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | 1210 | |||||||||||
|
NL322522-330JB
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 5.6 Ω | 5 % | YES | 2.52 MHz | 70 mA | 30 | RF INDUCTOR | 1 | NO | e3 | 80 °C | -20 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | J BEND | VENKEL LTD | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
NL322522T-2R7K
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 2.7 µH | 10 % | YES | 30 | 1310 | RF INDUCTOR | 1 | NO | 85 °C | -20 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | 1310 | ||||||||||||
|
NL322522-221KT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 21 Ω | 10 % | YES | 796 kHz | 50 mA | 7 MHz | FERRITE | 20 | 1210 | RF INDUCTOR | 1 | NO | Q MEASURED AT 20 MHZ | e3 | 100 °C | -20 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | VENKEL LTD | compliant | EAR99 | 8504.50.80.00 | 1210 | ||
|
NL322522T-391J
TDK Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 390 µH | 42 Ω | 5 % | YES | 796 kHz | 35 mA | 5 MHz | 20 | 1310 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | 1310 | |||||||
|
NL322522-R47KT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 500 mΩ | 10 % | YES | 25.2 MHz | 450 mA | 220 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | Q MEASURED AT 30 MHZ | e3 | 100 °C | -20 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | VENKEL LTD | compliant | EAR99 | 8504.50.80.00 | 1210 |