Filter Your Search
1 - 10 of 12 results
|
NL27WZ07DFT2G
onsemi
|
$0.1100 | Yes | Active | 1.8 V | 12 ns | 4.8 ns | 2 | 1 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | 27WZ | BUFFER | CMOS | 24 mA | 100 µA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88/SC70-6/SOT-363 6 LEAD | SC-88, SC-70, SOT-363, 6 PIN | 6 | 419B-02 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
|
NL27WZ07DTT1G
onsemi
|
$0.1497 | Yes | Obsolete | 1.8 V | 12 ns | 4.8 ns | 2 | 1 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | 27WZ | BUFFER | CMOS | 24 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | TSOP-6 | LEAD FREE, SC-59, SOT-23, TSOP-6 | 6 | 318G-02 | compliant | 8542.39.00.01 | onsemi | ||||||
|
NL27WZ07DFT2
onsemi
|
$0.2628 | No | Obsolete | 1.8 V | 12 ns | 4.8 ns | 2 | 1 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | 27WZ | BUFFER | CMOS | 24 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G6 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ON SEMICONDUCTOR | SOT-363 | TSSOP, TSSOP6,.08 | 6 | not_compliant | 8542.39.00.01 | ||||||||||
|
NL27WZ07DTT1
onsemi
|
$51.1882 | No | Obsolete | 1.8 V | 12 ns | 4.8 ns | 2 | 1 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | 27WZ | BUFFER | CMOS | 24 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G6 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 235 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | TSOP | SC-59, SOT-23, TSOP-6 | 6 | not_compliant | 8542.39.00.01 | onsemi | ||||||||
|
NL27WZ07DTT1
Rochester Electronics LLC
|
Check for Price | No | Active | 1.8 V | 12 ns | 2 | 1 | YES | TSSOP | OPEN-DRAIN | 27WZ | BUFFER | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | 240 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ROCHESTER ELECTRONICS LLC | TSOP | SC-59, SOT-23, TSOP-6 | 6 | unknown | ||||||||||||||||
|
NL27WZ07DTT3
onsemi
|
Check for Price | No | Active | 5 V | 6.4 ns | 4.8 ns | 2 | 1 | YES | TSOP | 50 pF | NO | OPEN-DRAIN | BUFFER | CMOS | 24 mA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e0 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | ON SEMICONDUCTOR | TSOP, TSOP6,.11,37 | unknown | 8542.39.00.01 | |||||||||||||||||
|
NL27WZ07DET4
onsemi
|
Check for Price | No | Obsolete | 5 V | 6.4 ns | 4.8 ns | 2 | 1 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | BUFFER | CMOS | 24 mA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e0 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | ON SEMICONDUCTOR | TSSOP, TSSOP6,.08 | unknown | 8542.39.00.01 | |||||||||||||||||
|
NL27WZ07DFT2
Rochester Electronics LLC
|
Check for Price | No | Active | 1.8 V | 12 ns | 2 | 1 | YES | TSSOP | OPEN-DRAIN | 27WZ | BUFFER | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | 240 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ROCHESTER ELECTRONICS LLC | SOT-363 | SC-88, SC-70, SOT-363, 6 PIN | 6 | unknown | ||||||||||||||||
|
NL27WZ07MU3TCG
onsemi
|
Check for Price | Yes | Obsolete | 2.3 V | 12 ns | 4.8 ns | 2 | 1 | YES | VSON | 50 pF | NO | OPEN-DRAIN | LVC/LCX/Z | BUFFER | CMOS | 24 mA | 100 µA | 5.5 V | 1.65 V | MILITARY | S-PDSO-N6 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | NO LEAD | 350 µm | DUAL | 550 µm | 1 mm | 1 mm | ON SEMICONDUCTOR | VSON, SOLCC6,.04,14 | 517BX | compliant | 8542.39.00.01 | onsemi | 2019-05-10 | ||||||||||
|
NL27WZ07MU2TCG
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 9.5 ns | 2 | 1 | LVC/LCX/Z | BUFFER | 5.5 V | 1.65 V | NOT SPECIFIED | NOT SPECIFIED | ON SEMICONDUCTOR | 517AA | compliant | 8542.39.00.01 | onsemi | 2020-09-15 |