Parametric results for: NL17SZU04P5T5G-L22088 under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nl17szu04p5t5gl22088
Select parts from the table below to compare.
Compare
Compare
NL17SZU04P5T5G-L22088
onsemi
Check for Price Yes Obsolete 3 V 12.1 ns 6.6 ns 1 1 YES VSOF 50 pF NO 17SZ INVERTER CMOS 24 mA 10 µA 5.5 V 1.65 V INDUSTRIAL R-PDSO-F5 e3 1 85 °C -40 °C 5 PLASTIC/EPOXY FL5/6,.03,14 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR Matte Tin (Sn) - annealed FLAT 350 µm DUAL 400 µm 800 µm 1 mm ONSEMI 527AE compliant