Filter Your Search
1 - 4 of 4 results
|
NL17SZ16DFT2G
onsemi
|
$0.1270 | Yes | Active | 1.8 V | 12 ns | 5.2 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | 17SZ | BUFFER | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | 5 | 419A-02 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
NL17SZ16DFT2
onsemi
|
Check for Price | No | Obsolete | 1.8 V | 12 ns | 5.2 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | 17SZ | BUFFER | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SOT-353 | 5 | not_compliant | 8542.39.00.01 | onsemi | SC-70, SC-88A, SOT-353, 5 PIN | ||||||||
|
NL17SZ16DFT2G-L22038
onsemi
|
Check for Price | Yes | End Of Life | 2.3 V | 12 ns | 7 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | 3-STATE | LVC/LCX/Z | BUFFER | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | R-PDSO-G5 | e3 | 1 | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | 419A-02 | compliant | onsemi | SC-70, 5 PIN | |||||||||||
|
NL17SZ16DFT2
Rochester Electronics LLC
|
Check for Price | No | Active | 1.8 V | 12 ns | 1 | 1 | YES | TSSOP | 17SZ | BUFFER | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ROCHESTER ELECTRONICS LLC | SOT-353 | 5 | unknown | SC-70, SC-88A, SOT-353, 5 PIN |