Filter Your Search
1 - 4 of 4 results
|
NL17SZ07XV5T2G
onsemi
|
$0.1469 | Yes | Active | 1.8 V | 12 ns | 1 | 1 | YES | VSOF | 50 pF | NO | OPEN-DRAIN | 17SZ | BUFFER | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-F5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | FL5/6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Matte Tin (Sn) - annealed | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | ONSEMI | SOT-553, 5 LEAD | SOT-553, 5 PIN | 5 | 463B-01 | compliant | 8542.39.00.01 | onsemi | |||
|
NL17SZ07XV5T2
onsemi
|
Check for Price | Yes | Obsolete | 1.8 V | 12 ns | 1 | 1 | YES | VSOF | NO | OPEN-DRAIN | 17SZ | BUFFER | CMOS | 24 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-F5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | TIN | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | ONSEMI | SOT | SOT-553, 5 PIN | 5 | compliant | 8542.39.00.01 | |||||||
|
NL17SZ07XV5T2G-L22087
onsemi
|
Check for Price | Yes | Obsolete | 1.8 V | 12 ns | 1 | 1 | YES | VSOF | 50 pF | NO | OPEN-DRAIN | 17SZ | BUFFER | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-F5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | FL5/6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Matte Tin (Sn) - annealed | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | ONSEMI | 463B-01 | compliant | ||||||||||
|
NL17SZ07XV5T2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.8 V | 12 ns | 1 | 1 | YES | VSOF | OPEN-DRAIN | 17SZ | BUFFER | 5.5 V | 1.65 V | MILITARY | R-PDSO-F5 | COMMERCIAL | e3 | NOT SPECIFIED | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | ROCHESTER ELECTRONICS INC | SOT | VSOF, | 5 | unknown |