Filter Your Search
1 - 1 of 1 results
|
NL17SG373DFT2G
onsemi
|
Check for Price | Yes | End Of Life | 3 V | 21.2 ns | 21.2 ns | 1 | 1 | YES | TSSOP | 30 pF | 3-STATE | 17SG | BUS DRIVER | CMOS | 300 µA | 2 | TRUE | 3.6 V | 900 mV | MILITARY | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88/SC70-6/SOT-363 6 LEAD | SC-70, 6 PIN | 6 | 419B-02 | compliant | 8542.39.00.01 | onsemi |