Filter Your Search
1 - 3 of 3 results
|
NL1008-470JB
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 11.1 Ω | 5 % | YES | 2.52 MHz | 80 mA | 20 | RF INDUCTOR | 1 | NO | e3 | 80 °C | -20 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | J BEND | VENKEL LTD | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
NL1008-470J
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 11.1 Ω | 5 % | YES | 2.52 MHz | 80 mA | 17 MHz | 20 | RF INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | TDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
NL1008-470JT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 11.1 Ω | 5 % | YES | 2.52 MHz | 80 mA | 17 MHz | FERRITE | 20 | 1008 | RF INDUCTOR | 1 | NO | e3 | 80 °C | -20 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 2 mm | VENKEL LTD | compliant | EAR99 | 8504.50.80.00 | 1008 |