Filter Your Search
1 - 3 of 3 results
|
NL08JTR12
Viking Tech Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 nH | 300 mΩ | 5 % | YES | 25 MHz | 1 A | 930 MHz | FERRITE | 26 | 1008 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.1 mm | 2.92 mm | 2.79 mm | VIKING TECH CORP | compliant | EAR99 | 8504.50.80.00 | ||||
|
NL08JTR12
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 120 nH | 300 mΩ | 5 % | YES | 25.2 MHz | 1 A | 800 MHz | FERRITE | 26 | 1111 | RF INDUCTOR | 1 | NO | e3 | Molded Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 2.1 mm | 2.92 mm | 2.79 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | 1111 | |||||
|
NL08JT-R12
SEI Stackpole Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 120 nH | 300 mΩ | 5 % | YES | 25.2 MHz | 1 A | 800 MHz | FERRITE | 26 | NL | RF INDUCTOR | 1 | NO | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | STACKPOLE ELECTRONICS INC | unknown |