Parametric results for: NK306PN under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 540 results

All Filters
|
0.3190.4210.3190.3450.370.3950.421
-
0.5450.610.5450.5 7750.5 9380.61
-
2.3357.8352.3353.715.0856.467.835
-
10111010.510.811
-
1312233
-
2.543.9 6242.542.8 9563.2 5123.6 0683.9 624
-
Manufacturer Part Number: nk30
Select parts from the table below to compare.
Compare
Select Parts Part Number
3KT15/2JNK3(081)
Cooper Industries
3VT60/9JNK3(081)
Cooper Industries
3VT40/1JNK3(081)
Cooper Industries
3VH70/1JNK3(081)
Eaton Corporation
3VH31/1JNK3(081)
WPI Viking Electronics Inc
3KH30/2JNK3(081)
Cooper Industries
3VT15/1JNK3(081)
Eaton Corporation
3VN50/2JNK3(081)
WPI Viking Electronics Inc
3KH25/1JNK3(081)
Eaton Corporation
3VH30/9JNK3(081)
Eaton Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Number Of PCB Rows Contact Resistance
Rated Current (Signal)
Mounting Type
Insulator Material
Contact Finish Mating
Mounting Style
Connector Type
Additional Feature
Dielectric Withstanding Voltage
Filter Feature
Insertion Force-Max
Insulation Resistance
Withdrawl Force-Min
MIL Conformance
Reference Standard
Operating Temperature-Min
Operating Temperature-Max
Board Mounting Option
Body/Shell Style
Contact Material
Contact Pattern
Contact Style
Insulator Color
Mating Contact Pitch
Mixed Contacts
Mounting Option 1
Mounting Option 2
Number Of Connectors PCB Contact Pattern
PCB Contact Row Spacing
Plating Thickness
Termination Type
Body Breadth
Body Depth
Body Length
Terminal Length
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Active 30 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -55 °C 105 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO #4-40 OFFSET ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.37 inch 0.61 inch 2.335 inch 0.165 inch COOPER INDUSTRIES unknown EAR99 8536.69.40.40
Active 120 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED PHENOLIC AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO #4-40 OFFSET ONE RECTANGULAR 5.08 mm 30u inch SOLDER 0.37 inch 0.61 inch 6.835 inch 0.165 inch COOPER INDUSTRIES unknown EAR99 8536.69.40.40
Active 80 2 2.54 mm 2 10 mΩ 3 A BOARD DIALLYL PHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO #4-40 OFFSET ONE RECTANGULAR 5.08 mm 30u inch SOLDER 0.37 inch 0.61 inch 4.835 inch 0.165 inch COOPER INDUSTRIES unknown EAR99 8536.69.40.40
Active 140 2 2.54 mm 2 10 mΩ 3 A BOARD DIALLYL PHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO #4-40 OFFSET ONE RECTANGULAR 5.08 mm 30u inch SOLDER 0.37 inch 0.61 inch 7.835 inch 0.165 inch EATON CORP compliant EAR99 8536.69.40.40
Transferred 62 2 2.54 mm 2 10 mΩ 3 A BOARD DIALLYL PHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO #4-40 OFFSET ONE RECTANGULAR 5.08 mm 30u inch SOLDER 0.37 inch 0.61 inch 3.935 inch 0.165 inch WPI VIKING ELECTRONICS INC unknown EAR99 8536.69.40.40
Active 60 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -55 °C 105 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO #4-40 OFFSET ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.37 inch 0.61 inch 3.835 inch 0.165 inch COOPER INDUSTRIES unknown EAR99 8536.69.40.40
Active 30 2 2.54 mm 2 10 mΩ 3 A BOARD DIALLYL PHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO #4-40 OFFSET ONE RECTANGULAR 5.08 mm 30u inch SOLDER 0.37 inch 0.61 inch 2.335 inch 0.165 inch EATON CORP compliant EAR99 8536.69.40.40
Transferred 100 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -55 °C 105 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO #4-40 OFFSET ONE RECTANGULAR 5.08 mm 30u inch SOLDER 0.37 inch 0.61 inch 5.835 inch 0.165 inch WPI VIKING ELECTRONICS INC unknown EAR99 8536.69.40.40
Active 50 2 2.54 mm 2 10 mΩ 3 A BOARD DIALLYL PHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO #4-40 OFFSET ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.37 inch 0.61 inch 3.335 inch 0.165 inch EATON CORP compliant EAR99 8536.69.40.40
Active 60 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED PHENOLIC AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO #4-40 OFFSET ONE RECTANGULAR 5.08 mm 30u inch SOLDER 0.37 inch 0.61 inch 3.835 inch 0.165 inch EATON CORP compliant EAR99 8536.69.40.40
Compare
3KT15/2JNK3(081)
Cooper Industries
Check for Price Buy Active 30 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -55 °C 105 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO #4-40 OFFSET ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.37 inch 0.61 inch 2.335 inch 0.165 inch COOPER INDUSTRIES unknown EAR99 8536.69.40.40
3VT60/9JNK3(081)
Cooper Industries
Check for Price Buy Active 120 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED PHENOLIC AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO #4-40 OFFSET ONE RECTANGULAR 5.08 mm 30u inch SOLDER 0.37 inch 0.61 inch 6.835 inch 0.165 inch COOPER INDUSTRIES unknown EAR99 8536.69.40.40
3VT40/1JNK3(081)
Cooper Industries
Check for Price Buy Active 80 2 2.54 mm 2 10 mΩ 3 A BOARD DIALLYL PHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO #4-40 OFFSET ONE RECTANGULAR 5.08 mm 30u inch SOLDER 0.37 inch 0.61 inch 4.835 inch 0.165 inch COOPER INDUSTRIES unknown EAR99 8536.69.40.40
3VH70/1JNK3(081)
Eaton Corporation
Check for Price Buy Active 140 2 2.54 mm 2 10 mΩ 3 A BOARD DIALLYL PHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO #4-40 OFFSET ONE RECTANGULAR 5.08 mm 30u inch SOLDER 0.37 inch 0.61 inch 7.835 inch 0.165 inch EATON CORP compliant EAR99 8536.69.40.40
3VH31/1JNK3(081)
WPI Viking Electronics Inc
Check for Price Buy Transferred 62 2 2.54 mm 2 10 mΩ 3 A BOARD DIALLYL PHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO #4-40 OFFSET ONE RECTANGULAR 5.08 mm 30u inch SOLDER 0.37 inch 0.61 inch 3.935 inch 0.165 inch WPI VIKING ELECTRONICS INC unknown EAR99 8536.69.40.40
3KH30/2JNK3(081)
Cooper Industries
Check for Price Buy Active 60 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -55 °C 105 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO #4-40 OFFSET ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.37 inch 0.61 inch 3.835 inch 0.165 inch COOPER INDUSTRIES unknown EAR99 8536.69.40.40
3VT15/1JNK3(081)
Eaton Corporation
Check for Price Buy Active 30 2 2.54 mm 2 10 mΩ 3 A BOARD DIALLYL PHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO #4-40 OFFSET ONE RECTANGULAR 5.08 mm 30u inch SOLDER 0.37 inch 0.61 inch 2.335 inch 0.165 inch EATON CORP compliant EAR99 8536.69.40.40
3VN50/2JNK3(081)
WPI Viking Electronics Inc
Check for Price Buy Transferred 100 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -55 °C 105 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO #4-40 OFFSET ONE RECTANGULAR 5.08 mm 30u inch SOLDER 0.37 inch 0.61 inch 5.835 inch 0.165 inch WPI VIKING ELECTRONICS INC unknown EAR99 8536.69.40.40
3KH25/1JNK3(081)
Eaton Corporation
Check for Price Buy Active 50 2 2.54 mm 2 10 mΩ 3 A BOARD DIALLYL PHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO #4-40 OFFSET ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.37 inch 0.61 inch 3.335 inch 0.165 inch EATON CORP compliant EAR99 8536.69.40.40
3VH30/9JNK3(081)
Eaton Corporation
Check for Price Buy Active 60 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED PHENOLIC AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 650VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO #4-40 OFFSET ONE RECTANGULAR 5.08 mm 30u inch SOLDER 0.37 inch 0.61 inch 3.835 inch 0.165 inch EATON CORP compliant EAR99 8536.69.40.40