Parametric results for: NJW4107U2-05A-TE1 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: njw4107u205ate1
Select parts from the table below to compare.
Compare
Compare
NJW4107U2-05A-TE1
New Japan Radio Co Ltd
Check for Price Transferred 40 V 6 V 5 V 120 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 45 V 0.051 % 0.045 % 1 5.075 V 4.925 V 1.5 % R-PDSO-F5 150 °C -40 °C 125 °C -40 °C 5 PLASTIC/EPOXY HSOF FL5/6,.1,60 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR, 7 INCH YES FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.8 mm NEW JAPAN RADIO CO LTD unknown Fixed,Positive,Single Output,Ldo
NJW4107U2-05A-TE1
Nisshinbo Micro Devices
Check for Price Active 40 V 6 V 5 V 120 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 45 V 0.051 % 0.045 % 1 5.075 V 4.925 V 1.5 % R-PDSO-F5 150 °C -40 °C 125 °C -40 °C 5 PLASTIC/EPOXY HSOF FL5/6,.1,60 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR, 7 INCH YES FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.8 mm NISSHINBO MICRO DEVICES INC unknown Fixed,Positive,Single Output,Ldo Nisshinbo