Filter Your Search
1 - 1 of 1 results
|
NJW4104U2-05A(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Transferred | 40 V | 6 V | 5 V | 460 mV | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 45 V | 0.051 % | 0.04 % | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-F5 | 150 °C | -40 °C | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.8 mm | NEW JAPAN RADIO CO LTD | SOT-89, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |