Filter Your Search
1 - 10 of 36 results
|
NJU7773F38
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 9 V | 4.8 V | 3.8 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 220 mV | 1 | 3.838 V | 3.762 V | CMOS | 1 % | R-PDSO-G5 | e6 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | NEW JAPAN RADIO CO LTD | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
NJU7773F28
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 9 V | 3.8 V | 2.8 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 1 | 2.828 V | 2.772 V | CMOS | 1 % | R-PDSO-G5 | e6 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | NEW JAPAN RADIO CO LTD | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
NJU7773F22
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 9 V | 3.2 V | 2.2 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 2.222 V | 2.178 V | CMOS | 1 % | R-PDSO-G5 | e6 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | NEW JAPAN RADIO CO LTD | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
NJU7773F05-TE1
New Japan Radio Co Ltd
|
Check for Price | No | Transferred | 2 | 260 | NEW JAPAN RADIO CO LTD | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
NJU7773F38-TE1
New Japan Radio Co Ltd
|
Check for Price | No | Transferred | 2 | 260 | NEW JAPAN RADIO CO LTD | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
NJU7773F23
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 9 V | 3.3 V | 2.3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 2.323 V | 2.277 V | CMOS | 1 % | R-PDSO-G5 | e6 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | NEW JAPAN RADIO CO LTD | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
NJU7773F33
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 9 V | 4.3 V | 3.3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-PDSO-G5 | e6 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | NEW JAPAN RADIO CO LTD | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
NJU7773F18
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 9 V | 2.3 V | 1.8 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.818 V | 1.782 V | CMOS | 1 % | R-PDSO-G5 | e6 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | NEW JAPAN RADIO CO LTD | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
NJU7773F04-TE1
New Japan Radio Co Ltd
|
Check for Price | No | Transferred | 2 | 260 | NEW JAPAN RADIO CO LTD | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
NJU7773F42-TE1
New Japan Radio Co Ltd
|
Check for Price | No | Transferred | 2 | 260 | NEW JAPAN RADIO CO LTD | , | unknown | EAR99 | 8542.39.00.01 |