Filter Your Search
1 - 2 of 2 results
|
NJU7301D
Nisshinbo Micro Devices
|
Check for Price | Yes | End Of Life | 15 V | NO | -15 V | 200 Ω | 600 ns | 450 ns | SPST | CMOS | NC | 1 | 4 | 70 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e6 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Bismuth (Sn/Bi) | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 4.7 mm | 7.62 mm | NISSHINBO MICRO DEVICES INC | compliant | ||||||||
|
NJU7301D
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 15 V | NO | -15 V | 200 Ω | 600 ns | 450 ns | SPST | CMOS | NC | 1 | 4 | 70 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e6 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 4.7 mm | 7.62 mm | NEW JAPAN RADIO CO LTD | compliant | DIP | DIP-16 | 16 | 8542.39.00.01 | New Japan Radio |