Filter Your Search
1 - 3 of 3 results
|
NJU7262R30
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | 1.5 V | 5 V | 1 V | YES | BOOST | 50 kHz | SWITCHING REGULATOR | 1 | CMOS | COMMERCIAL EXTENDED | R-PDSO-G8 | e6 | Not Qualified | 75 °C | -25 °C | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 2.8 mm | 2.9 mm | 1.4 mm | NEW JAPAN RADIO CO LTD | SOIC | LSSOP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||
|
NJU7262R30(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | 1.5 V | 5 V | 1 V | YES | BOOST | 50 kHz | SWITCHING REGULATOR | 1 | CMOS | COMMERCIAL EXTENDED | R-PDSO-G8 | e6 | Not Qualified | 75 °C | -20 °C | 260 | 40 | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Bismuth (Sn/Bi) | GULL WING | 650 µm | DUAL | 2.8 mm | 2.9 mm | 1.4 mm | NEW JAPAN RADIO CO LTD | SOIC | LSSOP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
NJU7262R30(TE2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | 1.5 V | 5 V | 1 V | YES | BOOST | 50 kHz | SWITCHING REGULATOR | 1 | CMOS | COMMERCIAL EXTENDED | R-PDSO-G8 | e6 | Not Qualified | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 2.8 mm | 2.9 mm | 1.4 mm | NEW JAPAN RADIO CO LTD | SOIC | LSSOP, | 8 | unknown | EAR99 | 8542.39.00.01 |