Parametric results for: NJU7221U55 under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: nju7221u55
Select parts from the table below to compare.
Compare
Compare
NJU7221U55(TE1)
New Japan Radio Co Ltd
Check for Price Yes Yes Transferred 12 V 6.5 V 5.5 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 5.61 V 5.39 V CMOS 2 % R-PSSO-F3 e6 Not Qualified 260 3 PLASTIC/EPOXY SOF TO-243 RECTANGULAR SMALL OUTLINE YES TIN BISMUTH FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.65 mm NEW JAPAN RADIO CO LTD SOT-89 , 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
NJU7221U55
New Japan Radio Co Ltd
Check for Price Yes Yes Transferred 12 V 6.5 V 5.5 V 300 mV 40 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 14 V 0.12 % 1 5.61 V 5.39 V CMOS 2 % R-PSSO-F3 e6 Not Qualified 70 °C -25 °C 3 PLASTIC/EPOXY SOF TO-243 RECTANGULAR SMALL OUTLINE YES TIN BISMUTH FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.65 mm NEW JAPAN RADIO CO LTD SOT-89 , TO-243 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
NJU7221U55(TE2)
New Japan Radio Co Ltd
Check for Price Yes Yes Transferred 12 V 6.5 V 5.5 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 5.61 V 5.39 V CMOS 2 % R-PSSO-F3 e6 Not Qualified 260 3 PLASTIC/EPOXY SOF TO-243 RECTANGULAR SMALL OUTLINE YES TIN BISMUTH FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.65 mm NEW JAPAN RADIO CO LTD SOT-89 , 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo