Filter Your Search
1 - 3 of 3 results
|
NJU7200U52(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 12 V | 6.2 V | 5.2 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 5.46 V | 4.94 V | CMOS | 5 % | R-PSSO-F3 | e6 | Not Qualified | 75 °C | -25 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.65 mm | NEW JAPAN RADIO CO LTD | SOT-89 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
NJU7200U52
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 12 V | 6.2 V | 5.2 V | 220 mV | 40 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 14 V | 0.12 % | 1 | 5.46 V | 4.94 V | CMOS | 5 % | R-PSSO-F3 | e6 | Not Qualified | 70 °C | -25 °C | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.65 mm | NEW JAPAN RADIO CO LTD | SOT-89 | , TO-243 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
NJU7200U52(TE2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 12 V | 6.2 V | 5.2 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 5.46 V | 4.94 V | CMOS | 5 % | R-PSSO-F3 | e6 | Not Qualified | 75 °C | -25 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.65 mm | NEW JAPAN RADIO CO LTD | SOT-89 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |