Filter Your Search
1 - 3 of 3 results
|
NJU7074V(TE2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 2 mV | 1.6 V/us | 4 | OPERATIONAL AMPLIFIER | 10 V | CMOS | 18 V | COMMERCIAL EXTENDED | 1000 | R-PDSO-G14 | Not Qualified | e6 | 75 dB | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 5 mm | NEW JAPAN RADIO CO LTD | SSOP | LSSOP, | 14 | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
NJU7074V
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 2 mV | 1.1 V/us | 4.8 mA | 4 | OPERATIONAL AMPLIFIER | 10 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | 18 V | COMMERCIAL EXTENDED | 1000 | 10000 | R-PDSO-G14 | Not Qualified | e6 | 75 dB | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | LSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 5 mm | NEW JAPAN RADIO CO LTD | SSOP | LSSOP, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | ||
|
NJU7074V(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 2 mV | 1.6 V/us | 4 | OPERATIONAL AMPLIFIER | 10 V | CMOS | 18 V | COMMERCIAL EXTENDED | 1000 | R-PDSO-G14 | Not Qualified | e6 | 75 dB | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 5 mm | NEW JAPAN RADIO CO LTD | SSOP | LSSOP, | 14 | compliant | EAR99 | 8542.33.00.01 |