Filter Your Search
1 - 3 of 3 results
|
NJU7014V(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 10 mV | 0.1 V/us | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 7 V | INDUSTRIAL | 200 | R-PDSO-G8 | Not Qualified | e6 | 65 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.45 mm | 3.5 mm | 4.4 mm | NEW JAPAN RADIO CO LTD | SOIC | LSSOP, | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
NJU7014V
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 10 mV | 0.1 V/us | 50 µA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 7 V | INDUSTRIAL | 200 | 1000 | R-PDSO-G8 | Not Qualified | e6 | 65 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.45 mm | 3.5 mm | 4.4 mm | NEW JAPAN RADIO CO LTD | SOIC | LSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | ||
|
NJU7014V(TE2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 10 mV | 0.1 V/us | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 7 V | INDUSTRIAL | 200 | R-PDSO-G8 | Not Qualified | e6 | 65 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.45 mm | 3.5 mm | 4.4 mm | NEW JAPAN RADIO CO LTD | SOIC | LSSOP, | 8 | compliant | EAR99 | 8542.33.00.01 |