Filter Your Search
1 - 10 of 13 results
|
NJU6420BF-01
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | Z80 | 8 | 1 | 350 kHz | YES | 3 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | ALSO OPERATES AT 5V SUPPLY | 32 X 40 DOTS | 3.3 mA | 3.6 V | 2.4 V | COMMERCIAL EXTENDED | R-PQFP-G100 | Not Qualified | e6 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | NEW JAPAN RADIO CO LTD | QFP | QFP, | 100 | unknown | 8542.31.00.01 | |||||
|
NJU6420BF
New Japan Radio Co Ltd
|
Check for Price | No | Obsolete | YES | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | R-PQFP-G100 | Not Qualified | 2 | 260 | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 2.9 mm | 14 mm | 20 mm | NEW JAPAN RADIO CO LTD | QFP | QFP-100 | 100 | compliant | 8542.31.00.01 | ||||||||||||||||||
|
NJU6420BF-00
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | Z80 | 8 | 1 | 2 MHz | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 32 X 40 DOTS | 3.8 mA | 5.5 V | 2.4 V | COMMERCIAL EXTENDED | R-PQFP-G100 | Not Qualified | e6 | 80 °C | -30 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 2.9 mm | 14 mm | 20 mm | NEW JAPAN RADIO CO LTD | QFP | QFP, | 100 | unknown | 8542.31.00.01 | ||||||
|
NJU6420BF-02
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | Z80 | 8 | 1 | 350 kHz | YES | 3 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | ALSO OPERATES AT 5V SUPPLY | 32 X 40 DOTS | 3.3 mA | 3.6 V | 2.4 V | COMMERCIAL EXTENDED | R-PQFP-G100 | Not Qualified | e6 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | NEW JAPAN RADIO CO LTD | QFP | QFP, | 100 | unknown | 8542.31.00.01 | |||||
|
NJU6420BH-02
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | Z80 | 8 | 1 | 2 MHz | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 32 X 40 DOTS | 3.3 mA | 5.5 V | 2.4 V | COMMERCIAL EXTENDED | X-XUUC-N | Not Qualified | 75 °C | -20 °C | 260 | 10 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NEW JAPAN RADIO CO LTD | DIE | DIE, | unknown | 8542.31.00.01 | ||||||||||||
|
NJU6420BC-02
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | Z80 | 8 | 1 | 350 kHz | YES | 3 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | ALSO OPERATES AT 5V SUPPLY | 32 X 40 DOTS | 3.3 mA | 3.6 V | 2.4 V | COMMERCIAL EXTENDED | X-XUUC-N | Not Qualified | 75 °C | -20 °C | 260 | 10 | 100 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NEW JAPAN RADIO CO LTD | DIE | DIE, | 100 | unknown | 8542.31.00.01 | |||||||||
|
NJU6420BH
New Japan Radio Co Ltd
|
Check for Price | No | Obsolete | 2 | 260 | NEW JAPAN RADIO CO LTD | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
NJU6420BF-03
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | Z80 | 8 | 1 | 350 kHz | YES | 3 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | ALSO OPERATES AT 5V SUPPLY | 32 X 40 DOTS | 3.3 mA | 3.6 V | 2.4 V | COMMERCIAL EXTENDED | R-PQFP-G100 | Not Qualified | e6 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | NEW JAPAN RADIO CO LTD | QFP | QFP, | 100 | unknown | 8542.31.00.01 | |||||
|
NJU6420BC-01
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | Z80 | 8 | 1 | 350 kHz | YES | 3 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | ALSO OPERATES AT 5V SUPPLY | 32 X 40 DOTS | 3.3 mA | 3.6 V | 2.4 V | COMMERCIAL EXTENDED | X-XUUC-N | Not Qualified | 75 °C | -20 °C | 260 | 10 | 98 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NEW JAPAN RADIO CO LTD | DIE | DIE, | 98 | unknown | 8542.31.00.01 | |||||||||
|
NJU6420BC
New Japan Radio Co Ltd
|
Check for Price | Obsolete | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | NEW JAPAN RADIO CO LTD | compliant | 8542.31.00.01 |