Filter Your Search
1 - 4 of 4 results
|
NJU4051BD
New Japan Radio Co Ltd
|
$0.9658 | Yes | Yes | Transferred | 15 V | NO | 160 Ω | 5 Ω | 20 ns | 20 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 50 dB | 5 mA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e6 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 4.7 mm | 7.62 mm | NEW JAPAN RADIO CO LTD | DIP | DIP-16 | 16 | compliant | 8542.39.00.01 | |||
|
NJU4051BD-TE2
New Japan Radio Co Ltd
|
Check for Price | Transferred | NEW JAPAN RADIO CO LTD | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
NJU4051BD
Nisshinbo Micro Devices
|
Check for Price | Yes | End Of Life | 15 V | NO | 160 Ω | 5 Ω | 20 ns | 20 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 50 dB | 5 mA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e6 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Bismuth (Sn/Bi) | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 4.7 mm | 7.62 mm | NISSHINBO MICRO DEVICES INC | compliant | Nisshinbo | |||||||
|
NJU4051BD-TE1
New Japan Radio Co Ltd
|
Check for Price | Transferred | NEW JAPAN RADIO CO LTD | compliant | 8542.39.00.01 |