Filter Your Search
1 - 1 of 1 results
|
NJU3712M(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 5 V | 100 ns | 1 | 8 | YES | SOP | 50 pF | RIGHT | POSITIVE EDGE | SERIAL IN PARALLEL OUT | CMOS | PARALLEL OUTPUT IS LATCHED | 5 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e6 | 1 | 75 °C | -20 °C | 260 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 2 mm | 5 mm | 10 mm | NEW JAPAN RADIO CO LTD | SOIC | DMP-16 | 16 | compliant | 8542.39.00.01 |