Filter Your Search
1 - 10 of 16 results
|
NJU201AM(T2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Active | YES | SPST | R-PDSO-G16 | Not Qualified | e6 | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 10 mm | 2 mm | 5 mm | NEW JAPAN RADIO CO LTD | SOIC | SOP, | 16 | compliant | ||||||||||||||||||||
|
NJU201AD
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 15 V | NO | -15 V | 100 Ω | 600 ns | 450 ns | SPST | CMOS | NC | 1 | 4 | 70 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e6 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 4.7 mm | 7.62 mm | NEW JAPAN RADIO CO LTD | DIP | DIP-16 | 16 | compliant | 8542.39.00.01 | New Japan Radio | |||||
|
NJU201AM
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 100 Ω | 600 ns | 450 ns | SPST | CMOS | NC | 1 | 4 | 70 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e6 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Bismuth (Sn/Bi) | GULL WING | 1.27 mm | DUAL | 10 mm | 2 mm | 5 mm | NISSHINBO MICRO DEVICES INC | compliant | Nisshinbo | ||||||||||
|
NJU201AM
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 100 Ω | 600 ns | 450 ns | SPST | CMOS | NC | 1 | 4 | 70 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e6 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 10 mm | 2 mm | 5 mm | NEW JAPAN RADIO CO LTD | SOIC | DMP-16 | 16 | compliant | 8542.39.00.01 | New Japan Radio | |||||
|
NJU201AM(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Active | YES | SPST | R-PDSO-G16 | Not Qualified | e6 | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 10 mm | 2 mm | 5 mm | NEW JAPAN RADIO CO LTD | SOIC | SOP, | 16 | compliant | ||||||||||||||||||||
|
NJU201AM(T1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Active | YES | SPST | R-PDSO-G16 | Not Qualified | e6 | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 10 mm | 2 mm | 5 mm | NEW JAPAN RADIO CO LTD | SOIC | SOP, | 16 | compliant | ||||||||||||||||||||
|
NJU201AMTE1
New Japan Radio Co Ltd
|
Check for Price | Active | YES | SPST | R-PDSO-G16 | Not Qualified | e6 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 10 mm | 2 mm | 5 mm | NEW JAPAN RADIO CO LTD | SOIC | SOP, | 16 | unknown | ||||||||||||||||||||||||
|
NJU201AM-(T2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 100 Ω | 600 ns | 450 ns | SPST | CMOS | 1 | 4 | 70 dB | 2 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e6 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 10 mm | 2 mm | 5 mm | NEW JAPAN RADIO CO LTD | SOIC | SOP, | 16 | compliant | 8542.39.00.01 | |||||||||
|
NJU201AMTE2
New Japan Radio Co Ltd
|
Check for Price | Active | YES | SPST | R-PDSO-G16 | Not Qualified | e6 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 10 mm | 2 mm | 5 mm | NEW JAPAN RADIO CO LTD | SOIC | SOP, | 16 | unknown | ||||||||||||||||||||||||
|
NJU201AM-(T1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 100 Ω | 600 ns | 450 ns | SPST | CMOS | 1 | 4 | 70 dB | 2 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e6 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 10 mm | 2 mm | 5 mm | NEW JAPAN RADIO CO LTD | SOIC | SOP, | 16 | compliant | 8542.39.00.01 |