Filter Your Search
1 - 1 of 1 results
|
NJS61C14192
Winchester Interconnect
|
Check for Price | No | No | Active | 122 | 2 | 2.54 mm | 2 | 11 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | 5 GΩ | NO | NO | e0 | NO | UL, CSA | -55 °C | 105 °C | RECEPTACLE | TIN LEAD | COPPER NICKEL TIN ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 30u inch | PRESS FIT | 0.421 inch | 0.643 inch | 6.334 inch | 0.71 inch | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 |