Filter Your Search
1 - 10 of 93 results
|
NJS17C31195
Winchester Interconnect
|
Check for Price | Active | 34 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD FLASH | NO | ONE | GENERAL PURPOSE | PRESS FIT | WINCHESTER INTERCONNECT | unknown | |||||||||||||||||||||||||||||
|
NJS17C13792
Winchester Interconnect
|
Check for Price | Yes | Yes | Active | 34 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | PURE TIN | COPPER NICKEL TIN ALLOY | NO | ONE | GENERAL PURPOSE | PRESS FIT | WINCHESTER INTERCONNECT | unknown | ROHS COMPLIANT | |||||||||||||||||||||||||
|
NJS17D14792
Winchester Interconnect
|
Check for Price | Yes | Yes | Active | 34 | 2 | 3.18 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | PURE TIN | COPPER NICKEL TIN ALLOY | NO | ONE | GENERAL PURPOSE | PRESS FIT | WINCHESTER INTERCONNECT | unknown | ROHS COMPLIANT | |||||||||||||||||||||||||
|
NJS17A14192
Winchester Interconnect
|
Check for Price | No | No | Active | 34 | 2 | 2.54 mm | 2 | 11 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | 5 GΩ | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | RECEPTACLE | TIN LEAD | COPPER NICKEL TIN ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.319 inch | 0.643 inch | 1.934 inch | 0.71 inch | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 | |||
|
NJS17A14792
Winchester Interconnect
|
Check for Price | Yes | Yes | Active | 34 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | PURE TIN | COPPER NICKEL TIN ALLOY | NO | ONE | GENERAL PURPOSE | PRESS FIT | WINCHESTER INTERCONNECT | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||
|
NJS17C23195
Winchester Interconnect
|
Check for Price | Active | 34 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD FLASH | NO | ONE | GENERAL PURPOSE | PRESS FIT | WINCHESTER INTERCONNECT | unknown | |||||||||||||||||||||||||||||
|
NJS17C22195
Winchester Interconnect
|
Check for Price | Active | 34 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD FLASH | NO | ONE | GENERAL PURPOSE | PRESS FIT | WINCHESTER INTERCONNECT | unknown | |||||||||||||||||||||||||||||
|
NJS17C22792
Winchester Interconnect
|
Check for Price | Yes | Yes | Active | 34 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | PURE TIN | COPPER NICKEL TIN ALLOY | NO | ONE | GENERAL PURPOSE | PRESS FIT | WINCHESTER INTERCONNECT | unknown | ROHS COMPLIANT | |||||||||||||||||||||||||
|
NJS17D15192
Winchester Interconnect
|
Check for Price | No | No | Active | 34 | 2 | 3.18 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | TIN LEAD | COPPER NICKEL TIN ALLOY | NO | ONE | GENERAL PURPOSE | PRESS FIT | WINCHESTER INTERCONNECT | unknown | ||||||||||||||||||||||||||
|
NJS17C31192
Winchester Interconnect
|
Check for Price | No | No | Active | 34 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | TIN LEAD | COPPER NICKEL TIN ALLOY | NO | ONE | GENERAL PURPOSE | PRESS FIT | WINCHESTER INTERCONNECT | unknown |