Filter Your Search
1 - 3 of 3 results
|
NJM79M12DLA-(TE1)
New Japan Radio Co Ltd
|
Check for Price | Obsolete | YES | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | R-PSSO-G2 | e6 | Not Qualified | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.75 mm | NEW JAPAN RADIO CO LTD | TO-252 | TO-252, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||||||||||||||
|
NJM79M12DLA
New Japan Radio Co Ltd
|
Check for Price | No | Obsolete | 30 V | 14.5 V | 12 V | 500 mA | YES | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.5 V | 11.5 V | BIPOLAR | 4.2 % | R-PSSO-G2 | e6 | Not Qualified | 2 | 150 °C | -30 °C | 260 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 2.28 mm | SINGLE | 6.04 mm | 6.54 mm | 2.38 mm | NEW JAPAN RADIO CO LTD | TO-252 | TO-252, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||
|
NJM79M12DLA-(TE2)
New Japan Radio Co Ltd
|
Check for Price | Obsolete | YES | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | R-PSSO-G2 | e6 | Not Qualified | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.75 mm | NEW JAPAN RADIO CO LTD | TO-252 | TO-252, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |