Filter Your Search
1 - 1 of 1 results
|
NJM79M08FA
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 25 V | 10.5 V | 8 V | 2.5 V | 500 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.08 % | 0.08 % | 1 | 8.3 V | 7.7 V | BIPOLAR | 3.75 % | R-PSFM-T3 | e6 | Not Qualified | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1 | RECTANGULAR | FLANGE MOUNT | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | SINGLE | NEW JAPAN RADIO CO LTD | TO-220F | TO-220, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |