Filter Your Search
1 - 3 of 3 results
|
NJM78L10UA-TE2
New Japan Radio Co Ltd
|
Check for Price | Yes | Transferred | 10 V | 100 mA | 1 | YES | FIXED | 30 V | 0.25 % | 0.1 % | BIPOLAR | 5 % | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | TR | YES | NEW JAPAN RADIO CO LTD | , TO-243 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
NJM78L10UA-TE1
New Japan Radio Co Ltd
|
Check for Price | Yes | Transferred | 10 V | 100 mA | 1 | YES | FIXED | 30 V | 0.25 % | 0.1 % | BIPOLAR | 5 % | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | TR | YES | NEW JAPAN RADIO CO LTD | unknown | EAR99 | 8542.39.00.01 | New Japan Radio | |||||||||||||||||||||||||
|
NJM78L10UA
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 25 V | 13 V | 10 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.25 % | 0.1 % | 1 | 10.5 V | 9.5 V | BIPOLAR | 5 % | R-PSSO-F3 | e6 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | TIN BISMUTH | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.65 mm | NEW JAPAN RADIO CO LTD | , TO-243 | compliant | EAR99 | 8542.39.00.01 | SOT-89 | 3 | Fixed,Positive,Single Output,Standard Drop |