Filter Your Search
1 - 3 of 3 results
|
NJM4565V-(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 3 mV | 4 V/us | 200 nA | 7 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | NO | NO | -18 V | NO | NO | 18 V | COMMERCIAL EXTENDED | 10000 | 19952.6 | NO | R-PDSO-G8 | Not Qualified | e6 | 90 dB | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.45 mm | 3.5 mm | 4.4 mm | NEW JAPAN RADIO CO LTD | SOIC | LSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | ||
|
NJM4565V-(TE2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 3 mV | 4 V/us | 200 nA | 7 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | NO | NO | -18 V | NO | NO | 18 V | COMMERCIAL EXTENDED | 10000 | 19952.6 | NO | R-PDSO-G8 | Not Qualified | e6 | 90 dB | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.45 mm | 3.5 mm | 4.4 mm | NEW JAPAN RADIO CO LTD | SOIC | LSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | ||
|
NJM4565V
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 3 mV | 4 V/us | 200 nA | 7 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | NO | NO | -18 V | NO | NO | 18 V | COMMERCIAL EXTENDED | 10000 | 20000 | NO | R-PDSO-G8 | Not Qualified | e6 | 90 dB | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.45 mm | 3.5 mm | 4.4 mm | NEW JAPAN RADIO CO LTD | SOIC | LSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 |