Filter Your Search
1 - 1 of 1 results
|
NJM318D
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 10 mV | 70 V/us | 500 nA | 10 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -20 V | 50 V/us | 20 V | INDUSTRIAL | 15000 | 25118.9 | R-PDIP-T8 | Not Qualified | e6 | 100 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 8.8 mm | NEW JAPAN RADIO CO LTD | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 |