Filter Your Search
1 - 3 of 3 results
|
NJM317DL1
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 3 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.04 | 0.5 % | 1 | 37 V | 1.25 V | BIPOLAR | R-PSSO-G2 | e6 | Not Qualified | 150 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 2.3 mm | SINGLE | 6.04 mm | 6.54 mm | 2.38 mm | NEW JAPAN RADIO CO LTD | TO-252 | TO-252, SMSIP3H,.38,90TB | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | New Japan Radio | ||
|
NJM317DL1-(TE2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.25 V | BIPOLAR | R-PSSO-G2 | e6 | Not Qualified | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 2.3 mm | SINGLE | 6.04 mm | 6.54 mm | 2.38 mm | NEW JAPAN RADIO CO LTD | TO-252 | TO-252, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||
|
NJM317DL1-(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.25 V | BIPOLAR | R-PSSO-G2 | e6 | Not Qualified | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 2.3 mm | SINGLE | 6.04 mm | 6.54 mm | 2.38 mm | NEW JAPAN RADIO CO LTD | TO-252 | TO-252, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop |