Parametric results for: NJM2902N under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: njm2902n
Select parts from the table below to compare.
Compare
Compare
NJM2902N
Nisshinbo Micro Devices
Check for Price Yes End Of Life 10 mV 0.5 V/us 500 nA 2 mA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO NO YES NO NO 32 V INDUSTRIAL 500 NO R-PDIP-T14 Not Qualified e6 85 dB 85 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN BISMUTH THROUGH-HOLE 2.54 mm DUAL 4.7 mm 7.62 mm 19 mm NISSHINBO MICRO DEVICES INC DIP-14 compliant Nisshinbo
NJM2902N
New Japan Radio Co Ltd
Check for Price Yes Yes Transferred 10 mV 0.5 V/us 500 nA 2 mA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO YES 32 V INDUSTRIAL 500 R-PDIP-T14 Not Qualified e6 85 dB 85 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN BISMUTH THROUGH-HOLE 2.54 mm DUAL 4.7 mm 7.62 mm 19 mm NEW JAPAN RADIO CO LTD DIP-14 compliant New Japan Radio DIP 14 EAR99 8542.33.00.01