Parametric results for: NJM2376F under Voltage References

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: njm2376f
Select parts from the table below to compare.
Compare
Compare
NJM2376F
New Japan Radio Co Ltd
Check for Price Yes Yes Transferred 1.25 V 1.237 V 1.263 V 1.25 V 13 V 1 YES YES THE OUTPUT VOLTAGE CAN BE ADJUSTED TO AN... more THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR INDUSTRIAL R-PDSO-G5 e6 Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN BISMUTH GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm NEW JAPAN RADIO CO LTD SOIC LSSOP, 5 compliant EAR99 8542.39.00.01
NJM2376F-(TE2)
New Japan Radio Co Ltd
Check for Price Yes Yes Transferred 1.25 V 1.2375 V 1.2625 V 1 YES YES THE OUTPUT VOLTAGE CAN BE ADJUSTED TO AN... more TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR INDUSTRIAL R-PDSO-G5 e6 Not Qualified 85 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN BISMUTH GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm NEW JAPAN RADIO CO LTD SOIC LSSOP, 5 compliant EAR99 8542.39.00.01
NJM2376F-(TE1)
New Japan Radio Co Ltd
Check for Price Yes Yes Transferred 1.25 V 1.2375 V 1.2625 V 1 YES YES THE OUTPUT VOLTAGE CAN BE ADJUSTED TO AN... more TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR INDUSTRIAL R-PDSO-G5 e6 Not Qualified 85 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN BISMUTH GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm NEW JAPAN RADIO CO LTD SOIC LSSOP, 5 compliant EAR99 8542.39.00.01