Filter Your Search
1 - 1 of 1 results
|
NJM2355D
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 15 V | 50 V | 7.5 V | 200 mA | 8 mA | NO | BOOST | 31 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T18 | e6 | Not Qualified | 75 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.2 mm | 4.7 mm | NEW JAPAN RADIO CO LTD | DIP | DIP-18 | 18 | compliant | EAR99 | 8542.39.00.01 |