Filter Your Search
1 - 8 of 8 results
|
NJ88C33/MA/MP
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ZARLINK SEMICONDUCTOR INC | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||
|
NJ88C33MAMP
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 3 mA | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | MITEL SEMICONDUCTOR | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | ||||||
|
NJ88C33MADP
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | PLL FREQUENCY SYNTHESIZER | CMOS | 7-BIT AUXILIARY INPUT COUNTER | 1 | 3 mA | 5.5 V | 2.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||
|
NJ88C33/MA/DP
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | NO | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 5.5 V | 2.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.18 mm | 5.33 mm | 7.62 mm | ZARLINK SEMICONDUCTOR INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||
|
NJ88C33MADP
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | NO | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 3 mA | 5.5 V | 2.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MITEL SEMICONDUCTOR | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||||||
|
NJ88C33/MA/DP
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | NO | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 5.5 V | 2.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.18 mm | 5.33 mm | 7.62 mm | ZARLINK SEMICONDUCTOR INC | DIP, | unknown | 8542.39.00.01 | |||||||
|
NJ88C33/MA/MP
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ZARLINK SEMICONDUCTOR INC | SOP, | unknown | 8542.39.00.01 | |||||||
|
NJ88C33MAMP
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | CMOS | 7-BIT AUXILIARY INPUT COUNTER | 1 | 3 mA | 5.5 V | 2.5 V | INDUSTRIAL | R-PDIP-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | IN-LINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 |