Filter Your Search
1 - 1 of 1 results
|
NIS02D1N0TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 nH | 120 mΩ | 30 % | YES | 100 MHz | 550 mA | 20 GHz | ALUMINA | 4 | 0201 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | CHIP, 0201, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 |