Parametric results for: NIN-HD820MTRF under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ninhd820mtrf
Select parts from the table below to compare.
Compare
Compare
NIN-HD820MTRF
NIC Components Corp
Check for Price Yes Yes Not Recommended GENERAL PURPOSE INDUCTOR 82 nH 420 mΩ 20 % YES 150 MHz 400 mA 1.3 GHz 60 0805 HIGH CURRENT INDUCTOR 1 NO Q MEASURED@500MHZ e3 125 °C -40 °C Chip 2 SMT TR, Embossed, 7 Inch RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 1.55 mm 2.29 mm 1.68 mm NIC COMPONENTS CORP CHIP, 0805, ROHS COMPLIANT compliant EAR99 8504.50.80.00