Filter Your Search
1 - 1 of 1 results
|
NIN-HD220GTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 nH | 220 mΩ | 2 % | YES | 250 MHz | 500 mA | 2.6 GHz | 55 | 0805 | HIGH CURRENT INDUCTOR | 1 | NO | Q MEASURED@500MHZ | e3 | 125 °C | -40 °C | Chip | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.55 mm | 2.29 mm | 1.68 mm | NIC COMPONENTS CORP | CHIP, 0805, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 |