Filter Your Search
1 - 1 of 1 results
|
NIN-HC2R2GTR280F
NIC Components Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 2.8 Ω | 2 % | YES | 7.9 MHz | 280 mA | 100 MHz | Ceramic | 28 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 50 MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 2.29 mm | 2.92 mm | 2.79 mm | NIC COMPONENTS CORP | 1008 | compliant | EAR99 | 8504.50.80.00 |