Filter Your Search
1 - 1 of 1 results
|
NIN-HA390KTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 39 nH | 120 mΩ | 10 % | YES | 100 MHz | 1 A | 1.5 GHz | Ceramic | 55 | 1210 | HIGH CURRENT INDUCTOR | 1 | NO | Q IS MEASURED AT 300 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.7 mm | 3.65 mm | 2.95 mm | NIC COMPONENTS CORP | CHIP, 1210, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 |