Parametric results for: NI75U-CP80-FDZ30X2 under Proximity Sensors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: ni75ucp80fdz30x2
Select parts from the table below to compare.
Compare
Compare
NI75U-CP80-FDZ30X2/S10
TURCK Inc
$716.4050 Active 2-WIRE INTERFACE PROXIMITY SENSOR,INDUCTIVE IP67; SHORT CIRCUIT PROTECTION; REVERSE POLARITY PROTECTION 300 mA 300 V 10 V 85 °C -30 °C RECTANGULAR TERMINAL CHAMBER 80 mm 41 mm 80 mm HANS TURCK GMBH & CO KG unknown PLASTIC
NI75U-CP80-FDZ30X2-B3131
TURCK Inc
Check for Price Active NO 2-WIRE INTERFACE PROXIMITY SENSOR,INDUCTIVE IP67, REVERSE POLARITY PROTECTION, SHORT-CIRCUIT PROTECTION 400 mA 300 V 10 V 85 °C -30 °C NON FLUSH MOUNT RECTANGULAR CONNECTOR 80 mm 40 mm 80 mm HANS TURCK GMBH & CO KG unknown PLASTIC
NI75U-CP80-FDZ30X2
TURCK Inc
Check for Price Active NO 75 mm 2-WIRE INTERFACE PROXIMITY SENSOR,INDUCTIVE NC/NO IP67, REVERSE POLARITY PROTECTION, SHORT... more 300 mA 300 V 10 V 85 °C -30 °C NON FLUSH MOUNT RECTANGULAR TERMINAL CHAMBER 80 mm 40.5 mm 80 mm HANS TURCK GMBH & CO KG unknown PBT/PLASTIC
NI75U-CP80-FDZ30X2-B1131
TURCK Inc
Check for Price Active NO 2-WIRE INTERFACE PROXIMITY SENSOR,INDUCTIVE IP67, REVERSE POLARITY PROTECTION, SHORT-CIRCUIT PROTECTION 300 mA 300 V 10 V 85 °C -30 °C NON FLUSH MOUNT SQUARE CONNECTOR 80 mm 40 mm 80 mm HANS TURCK GMBH & CO KG unknown PLASTIC