Filter Your Search
1 - 10 of 24 results
|
NHI-1572RT/M
Data Device Corporation
|
Check for Price | Obsolete | 4096 | 16 | 12 | 0.125 MBps | 10 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553B; MIL-STD-1760A | BIPH-LEVEL(MANCHESTER) | NO | 2 | 8 | 675 mA | 5.5 V | 4.5 V | MILITARY | R-PQIP-P66 | Not Qualified | 125 °C | -55 °C | 66 | PLASTIC/EPOXY | QIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | QUAD | 5.715 mm | 27.94 mm | 46.482 mm | DATA DEVICE CORP | QIP, | compliant | 8542.31.00.01 | ||||
|
NHI-1572RTGW/M
National Hybrid Incorporated
|
Check for Price | Transferred | 16 | 12 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | MIL-STD-1553 | BIPH-LEVEL(MANCHESTER) | 2 | 5.5 V | 4.5 V | MILITARY | S-PQFP-G68 | Not Qualified | 125 °C | -55 °C | 68 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 1.27 mm | QUAD | 27.94 mm | 27.94 mm | NATIONAL HYBRID INC | QFP, | unknown | 8542.31.00.01 | QFP | 68 | ||||||||||
|
NHI-1572RTFP/T
National Hybrid Incorporated
|
Check for Price | Transferred | 16 | 12 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | MIL-STD-1553 | BIPH-LEVEL(MANCHESTER) | 2 | 5.5 V | 4.5 V | MILITARY | R-PDFP-F66 | Not Qualified | 125 °C | -55 °C | 66 | PLASTIC/EPOXY | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 3.81 mm | 24.765 mm | 46.99 mm | NATIONAL HYBRID INC | DFP, | unknown | 8542.31.00.01 | DFP | 66 | |||||||||
|
NHI-1572RT/883
National Hybrid Incorporated
|
Check for Price | Transferred | 4096 | 16 | 12 | 0.125 MBps | 10 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553B; MIL-STD-1760A | BIPH-LEVEL(MANCHESTER) | NO | 2 | 8 | 675 mA | 5.5 V | 4.5 V | MILITARY | R-PQIP-P66 | Not Qualified | 125 °C | -55 °C | 66 | PLASTIC/EPOXY | QIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | QUAD | 5.715 mm | 27.94 mm | 46.482 mm | NATIONAL HYBRID INC | PLUG IN-66 | unknown | 8542.31.00.01 | DIP | 66 | ||
|
NHI-1572RT/T
Data Device Corporation
|
Check for Price | Obsolete | 16 | 12 | 1 MBps | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B; MIL STD 1760; MCAIR; STANAG 3838 | BIPH-LEVEL (MANCHESTER) | 2 | 5.5 V | 4.5 V | MILITARY | R-XQIP-P66 | Not Qualified | 125 °C | -55 °C | 66 | UNSPECIFIED | QIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | QUAD | 5.715 mm | 27.94 mm | 46.482 mm | DATA DEVICE CORP | QIP, | compliant | 8542.31.00.01 | |||||||||
|
NHI-1572RTGW/M
Data Device Corporation
|
Check for Price | Obsolete | 16 | 12 | 1 MBps | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553 | BIPH-LEVEL (MANCHESTER) | 2 | 5.5 V | 4.5 V | MILITARY | S-PQFP-G68 | Not Qualified | 125 °C | -55 °C | 68 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 1.27 mm | QUAD | 27.94 mm | 27.94 mm | DATA DEVICE CORP | QFP, | compliant | 8542.31.00.01 | ||||||||||
|
NHI-1572RT
National Hybrid Incorporated
|
Check for Price | Transferred | 4096 | 16 | 12 | 0.125 MBps | 10 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553B; MIL-STD-1760A | BIPH-LEVEL(MANCHESTER) | NO | 2 | 8 | 675 mA | 5.5 V | 4.5 V | OTHER | R-PQIP-P66 | Not Qualified | 85 °C | -25 °C | 66 | PLASTIC/EPOXY | QIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | QUAD | 5.715 mm | 27.94 mm | 46.482 mm | NATIONAL HYBRID INC | QIP, | unknown | 8542.31.00.01 | DIP | 66 | ||
|
NHI-1572RTFP/M
Data Device Corporation
|
Check for Price | Obsolete | 4096 | 16 | 12 | 0.125 MBps | 10 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553B; MIL-STD-1760A | BIPH-LEVEL(MANCHESTER) | NO | 2 | 8 | 675 mA | 5.5 V | 4.5 V | MILITARY | R-PDFP-F66 | Not Qualified | 125 °C | -55 °C | 66 | PLASTIC/EPOXY | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 3.81 mm | 24.765 mm | 46.99 mm | DATA DEVICE CORP | FP-66 | compliant | 8542.31.00.01 | ||||
|
NHI-1572RTGW/T
National Hybrid Incorporated
|
Check for Price | Transferred | 16 | 12 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | MIL-STD-1553 | BIPH-LEVEL(MANCHESTER) | 2 | 5.5 V | 4.5 V | MILITARY | S-PQFP-G68 | Not Qualified | 125 °C | -55 °C | 68 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 1.27 mm | QUAD | 27.94 mm | 27.94 mm | NATIONAL HYBRID INC | QFP, | unknown | 8542.31.00.01 | QFP | 68 | ||||||||||
|
NHI-1572RT/883
Data Device Corporation
|
Check for Price | Obsolete | 4096 | 16 | 12 | 0.125 MBps | 10 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553B; MIL-STD-1760A | BIPH-LEVEL(MANCHESTER) | NO | 2 | 8 | 675 mA | 5.5 V | 4.5 V | MILITARY | R-PQIP-P66 | Not Qualified | 125 °C | -55 °C | 66 | PLASTIC/EPOXY | QIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | QUAD | 5.715 mm | 27.94 mm | 46.482 mm | DATA DEVICE CORP | QIP, | compliant | 8542.31.00.01 |