Filter Your Search
1 - 5 of 5 results
|
NHDS02
APEM Inc
|
Check for Price | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 2 | SPST | LATCHED | SLIDE DIP SWITCH | .025A@24VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TUBE | NO | Gold (Au) | SOLDER | 3.77 mm | 1.42 mm | 4.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||
|
NHDS02-T
Salecom Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 25 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 2 | SPST | MAINTAINED | GOLD OVER NICKEL | SLIDE | APPROVALS: UL | 0.025A@24VDC | ON-OFF | 300VAC V | 100 MΩ | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | WHITE | THERMOPLASTIC | BLACK | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | THERMOPLASTIC | THERMOPLASTIC | NO | SOLDER | 4.4958 mm | 1.6002 mm | 3.7592 mm | SALECOM ELECTRONICS CO LTD | unknown | EAR99 | 8536.50.70.00 | ||||||||
|
NHDS02
Salecom Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 25 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 2 | SPST | MAINTAINED | GOLD OVER NICKEL | SLIDE | APPROVALS: UL | 0.025A@24VDC | ON-OFF | 300VAC V | 100 MΩ | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | WHITE | THERMOPLASTIC | BLACK | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | THERMOPLASTIC | THERMOPLASTIC | NO | SOLDER | 4.4958 mm | 1.6002 mm | 3.7592 mm | SALECOM ELECTRONICS CO LTD | unknown | EAR99 | 8536.50.70.00 | ||||||||
|
NHDS02--T/R
Salecom Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 25 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 2 | SPST | MAINTAINED | GOLD OVER NICKEL | SLIDE | APPROVALS: UL | 0.025A@24VDC | ON-OFF | 300VAC V | 100 MΩ | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | WHITE | THERMOPLASTIC | BLACK | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | THERMOPLASTIC | THERMOPLASTIC | NO | SOLDER | 4.4958 mm | 1.6002 mm | 3.7592 mm | SALECOM ELECTRONICS CO LTD | unknown | EAR99 | 8536.50.70.00 | ||||||||
|
NHDS02-T-T/R
Salecom Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 25 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 2 | SPST | MAINTAINED | GOLD OVER NICKEL | SLIDE | APPROVALS: UL | 0.025A@24VDC | ON-OFF | 300VAC V | 100 MΩ | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | WHITE | THERMOPLASTIC | BLACK | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | THERMOPLASTIC | THERMOPLASTIC | NO | SOLDER | 4.4958 mm | 1.6002 mm | 3.7592 mm | SALECOM ELECTRONICS CO LTD | unknown | EAR99 | 8536.50.70.00 |