Parametric results for: NH1006R040FE01 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: nh1006r040fe01
Select parts from the table below to compare.
Compare
Compare
NH1006R040FE01
Vishay Dale
Check for Price Yes Yes Active 6.04 Ω 1 % 100 W CHASSIS MOUNT Chassis Mount 50 ppm/°C FIXED RESISTOR WIRE WOUND NON INDUCTIVE, FREE AIR POWER: 40W 25 °C NO 24.5764 V e4 250 °C -55 °C Aluminum Housing 2 BULK Nickel/Palladium/Gold (Ni/Pd/Au) BINDING POST 44.45 mm 88.9 mm 71.42 mm VISHAY INTERTECHNOLOGY INC Chassis Mount, unknown EAR99 8533.29.00.00
NH1006R040FE01
Vishay Intertechnologies
Check for Price Yes Active 6.04 Ω 1 % 100 W CHASSIS MOUNT Chassis Mount 50 ppm/°C FIXED RESISTOR WIRE WOUND NON INDUCTIVE, FREE AIR POWER: 40W 25 °C NO 24.5764 V e4 250 °C -55 °C Aluminum Housing 2 BULK Nickel/Palladium/Gold (Ni/Pd/Au) BINDING POST 44.45 mm 88.9 mm 71.42 mm VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT unknown