Filter Your Search
1 - 2 of 2 results
|
NH10050R00JJ01
Vishay Dale
|
Check for Price | No | No | Active | 50 Ω | 5 % | 100 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 70.7107 V | e0 | 250 °C | -55 °C | Molded | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | BINDING POST | 44.5 mm | 88.9 mm | 71.42 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.29.00.00 | ||
|
NH10050R00JJ01
Vishay Intertechnologies
|
Check for Price | No | Active | 50 Ω | 5 % | 100 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 70.7107 V | e0 | 250 °C | -55 °C | Molded | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | BINDING POST | 44.5 mm | 88.9 mm | 71.42 mm | VISHAY INTERTECHNOLOGY INC | unknown |